Part Details for BC6-T308-04 by TE Connectivity
Overview of BC6-T308-04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC6-T308-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-BC6-T308-04-ND
|
DigiKey | Barrier Strip Terminal Block, 20 Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
445 In Stock |
|
$3.4100 / $3.6000 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
445 Partner Stock |
|
$1.9700 / $4.4200 | Buy Now |
DISTI #
58152789
|
Verical | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package Min Qty: 19 Package Multiple: 1 | Americas - 445 |
|
$3.1900 / $3.3800 | Buy Now |
DISTI #
TE Connectivity BC6-T308-04
|
PEI Genesis | Barrier Strip Terminal Block | 445 |
|
Buy Now | |
|
Master Electronics | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
445 Partner Stock |
|
$1.9700 / $4.4200 | Buy Now |
Part Details for BC6-T308-04
BC6-T308-04 CAD Models
BC6-T308-04 Part Data Attributes:
|
BC6-T308-04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BC6-T308-04
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | POLYPROPYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |