Part Details for BC6288H03001 by Amphenol Corporation
Overview of BC6288H03001 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC6288H03001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC6288H03001
|
Avnet Americas | Battery Connector Power 3 Position 5.3mm Pitch Solder Through Hole Tube - Rail/Tube (Alt: BC6288H03001) Min Qty: 25200 Package Multiple: 2520 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.9312 | Buy Now |
DISTI #
523-BC6288H03001
|
Mouser Electronics | Battery Contacts S2 3Pins BC T/H Type -HF | 0 |
|
$0.9860 | Order Now |
DISTI #
BC6288H03001
|
Avnet Americas | Battery Connector Power 3 Position 5.3mm Pitch Solder Through Hole Tube - Rail/Tube (Alt: BC6288H03001) Min Qty: 25200 Package Multiple: 2520 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.9312 | Buy Now |
DISTI #
BC6288H03001
|
Avnet Abacus | (Alt: BC6288H03001) RoHS: Compliant Min Qty: 25200 Package Multiple: 2520 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |