Part Details for BC639-16 by LGE
Overview of BC639-16 by LGE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC639-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC639
|
Maritex | Transistor: NPN, bipolar, 80V, 1A, 625W, -65+150 deg.C, THT, TO92 Min Qty: 1 Package Multiple: 1 | 1229 |
|
$0.0300 / $0.0460 | Buy Now |