Datasheets
BC807-25 by:

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3

Part Details for BC807-25 by Diotec Semiconductor AG

Overview of BC807-25 by Diotec Semiconductor AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for BC807-25

Part # Distributor Description Stock Price Buy
DISTI # 4878-BC807-25CT-ND
DigiKey BJT SOT-23 45V 800MA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 812
In Stock
  • 1 $0.1400
  • 10 $0.1010
  • 100 $0.0544
  • 500 $0.0428
  • 1,000 $0.0297
  • 3,000 $0.0246
  • 6,000 $0.0233
  • 9,000 $0.0198
  • 30,000 $0.0183
  • 75,000 $0.0158
  • 150,000 $0.0132
$0.0132 / $0.1400 Buy Now
DISTI # 637-BC807-25
Mouser Electronics Bipolar Transistors - BJT BJT, SOT-23, 45V, 800mA, PNP RoHS: Compliant 6382
  • 1 $0.1100
  • 10 $0.0830
  • 100 $0.0700
  • 500 $0.0550
  • 1,000 $0.0480
  • 3,000 $0.0370
  • 9,000 $0.0240
  • 24,000 $0.0230
  • 45,000 $0.0190
$0.0190 / $0.1100 Buy Now
Onlinecomponents.com Bipolar Transistor - SOT-23 - 45V - 800mA - PNP RoHS: Compliant 0
  • 3,000 $0.0180
  • 12,000 $0.0140
  • 27,000 $0.0138
  • 51,000 $0.0134
  • 102,000 $0.0126
  • 252,000 $0.0118
  • 501,000 $0.0115
$0.0115 / $0.0180 Buy Now
DISTI # BC807-25-DIO
TME Transistor: PNP, bipolar, 45V, 0.8A, 310mW, SOT23 Min Qty: 25 283525
  • 25 $0.0374
  • 100 $0.0203
  • 500 $0.0155
  • 3,000 $0.0143
  • 12,000 $0.0132
$0.0132 / $0.0374 Buy Now
DISTI # TDSTD8932
Rutronik PNP TRANSISTOR 45V 0,8A SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Stock DE - 6000
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 3,000 $0.0185
  • 6,000 $0.0178
  • 12,000 $0.0174
  • 18,000 $0.0164
  • 33,000 $0.0156
$0.0156 / $0.0185 Buy Now

Part Details for BC807-25

BC807-25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC807-25 Part Data Attributes

BC807-25 Diotec Semiconductor AG
Buy Now Datasheet
Compare Parts:
BC807-25 Diotec Semiconductor AG Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG
Part Package Code SOT-23
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Diotec
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 160
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.31 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for BC807-25

This table gives cross-reference parts and alternative options found for BC807-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC807.25BK Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, Central Semiconductor Corp BC807-25 vs BC807.25BK
BC807.25TR Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, Central Semiconductor Corp BC807-25 vs BC807.25TR
BC807.25TR13 Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, Central Semiconductor Corp BC807-25 vs BC807.25TR13
BC807.25 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Central Semiconductor Corp BC807-25 vs BC807.25
Part Number Description Manufacturer Compare
BC807.25TR13 Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, Central Semiconductor Corp BC807-25 vs BC807.25TR13
BC807.25BK Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, Central Semiconductor Corp BC807-25 vs BC807.25BK
BC807.25 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Central Semiconductor Corp BC807-25 vs BC807.25
BC807.25TR Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, Central Semiconductor Corp BC807-25 vs BC807.25TR

BC807-25 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC807-25 by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC807-25 by Diotec Semiconductor AG

  • Please alert me when BC807-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC807-25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC807-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC807-25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC807-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC807-25 by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: