-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5859
|
Newark | Transistor, Bipol, Pnp, -25V, Sot-23-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:25V, Continuous Collector Current:500Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC808-25LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27794 |
|
$0.0370 | Buy Now |
DISTI #
71J3400
|
Newark | Bipolar Transistor, Pnp, -25V, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:25V, Continuous Collector Current:500Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC808-25LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0330 | Buy Now |
DISTI #
BC808-25LT1GOSCT-ND
|
DigiKey | TRANS PNP 25V 0.5A SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45893 In Stock |
|
$0.0163 / $0.1900 | Buy Now |
DISTI #
BC808-25LT1G
|
Avnet Americas | Trans GP BJT PNP 25V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC808-25LT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0161 / $0.0192 | Buy Now |
DISTI #
863-BC808-25LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 500mA 30V PNP RoHS: Compliant | 3767 |
|
$0.0170 / $0.1800 | Buy Now |
DISTI #
70300192
|
RS | ON Semi BC808-25LT1G PNP Bipolar Transistor, 0.5 A, 25 V, 3-Pin SOT-23 | ON Semiconductor BC808-25LT1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0300 / $0.0350 | RFQ |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 25V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 374980 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BC808-25LT1G
|
Avnet Americas | Trans GP BJT PNP 25V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC808-25LT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0161 / $0.0192 | Buy Now |
DISTI #
BC808-25LT1G
|
TME | Transistor: PNP, bipolar, 25V, 0.5A, 0.3W, SOT23 Min Qty: 20 | 834 |
|
$0.0247 / $0.0450 | Buy Now |
DISTI #
BC808-25LT1G
|
Avnet Americas | Trans GP BJT PNP 25V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC808-25LT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0161 / $0.0192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC808-25LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC808-25LT1G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC808-25LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC808-25LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC808-25LT1 | 500mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-09, TO-236, 3 PIN | Rochester Electronics LLC | BC808-25LT1G vs BC808-25LT1 |
BC808-25LT1 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BC808-25LT1G vs BC808-25LT1 |