-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC817-25QA; BC817-40QA - 45 V, 500 mA NPN general-purpose transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2677
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 45 V, 100 Mhz, 900 Mw, 500 Ma, 160 Rohs Compliant: Yes |Nexperia BC817-25QAZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0710 / $0.3390 | Buy Now |
DISTI #
1727-2243-1-ND
|
DigiKey | TRANS NPN 45V 0.5A DFN1010D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3913 In Stock |
|
$0.0319 / $0.3200 | Buy Now |
DISTI #
BC817-25QAZ
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin DFN T/R - Tape and Reel (Alt: BC817-25QAZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 / $0.0360 | Buy Now |
DISTI #
771-BC817-25QAZ
|
Mouser Electronics | Bipolar Transistors - BJT BC817-25QA/SOT1215/DFN1010D-3 RoHS: Compliant | 9685 |
|
$0.0350 / $0.3400 | Buy Now |
|
Future Electronics | BC817-25QA/DFN1010D-3/REEL90DEGREET// RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 | 0 |
|
$0.0324 | Buy Now |
|
Rochester Electronics | BC817-25 - Small Signal Bipolar Transistor, 0.5A, 45V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 28500 |
|
$0.0271 / $0.0319 | Buy Now |
DISTI #
BC817-25QAZ
|
TTI | Bipolar Transistors - BJT BC817-25QA/SOT1215/DFN1010D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0304 / $0.0337 | Buy Now |
DISTI #
BC817-25QAZ
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin DFN T/R - Tape and Reel (Alt: BC817-25QAZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 / $0.0360 | Buy Now |
DISTI #
BC817-25QAZ
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin DFN T/R - Tape and Reel (Alt: BC817-25QAZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 / $0.0360 | Buy Now |
DISTI #
BC817-25QAZ
|
Avnet Asia | Trans GP BJT NPN 45V 0.5A 3-Pin DFN T/R (Alt: BC817-25QAZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0286 / $0.0347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817-25QAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC817-25QAZ
Nexperia
BC817-25QA; BC817-40QA - 45 V, 500 mA NPN general-purpose transistors@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |