Part Details for BC846A,235 by NXP Semiconductors
Overview of BC846A,235 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for BC846A,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 65V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-236AB | 4014 |
|
$0.0252 / $0.0560 | Buy Now |
Part Details for BC846A,235
BC846A,235 CAD Models
BC846A,235 Part Data Attributes:
|
BC846A,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC846A,235
NXP Semiconductors
BC846 series - 65 V, 100 mA NPN general-purpose transistors TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC846A,235
This table gives cross-reference parts and alternative options found for BC846A,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846A,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846A,215 | vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC846A,235 vs BC846A,215 |
BC846AR | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC846A,235 vs BC846AR |
933589550215 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BC846A,235 vs 933589550215 |
BC846AL99Z | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | BC846A,235 vs BC846AL99Z |
BC846AMTF | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BC846A,235 vs BC846AMTF |
BC846A-7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC846A,235 vs BC846A-7 |
BC846A.6B | TRANSISTOR 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC846A,235 vs BC846A.6B |
BC846AR-TAPE-7 | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC846A,235 vs BC846AR-TAPE-7 |
BC846A,235 | vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC846A,235 vs BC846A,235 |
BC846A,215 | BC846 series - 65 V, 100 mA NPN general-purpose transistors TO-236 3-Pin | NXP Semiconductors | BC846A,235 vs BC846A,215 |