Part Details for BC846ALT1G (ALTERNATE: 464215) by onsemi
Overview of BC846ALT1G (ALTERNATE: 464215) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC846ALT1G (ALTERNATE: 464215)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70339402
|
RS | ON Semi BC846ALT1G NPN Bipolar Transistor, 0.1 A, 65 V, 3-Pin SOT-23 | ON Semiconductor BC846ALT1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0470 | RFQ |