-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4029
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 65 V, 100 Mhz, 300 Mw, 100 Ma, 100 Rohs Compliant: Yes |Onsemi BC846ALT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 132818 |
|
$0.0240 | Buy Now |
DISTI #
88H4564
|
Newark | Bipolar Transistor, Npn, 65V Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi BC846ALT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 634 |
|
$0.0230 | Buy Now |
DISTI #
67R1291
|
Newark | Bipolar Transistor, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:100Mhzrohs Compliant: Yes |Onsemi BC846ALT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
BC846ALT1GOSCT-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
97777 In Stock |
|
$0.0113 / $0.1200 | Buy Now |
DISTI #
BC846ALT1G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC846ALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6900091900 Factory Stock |
|
$0.0103 / $0.0123 | Buy Now |
DISTI #
BC846ALT1G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC846ALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0103 / $0.0123 | Buy Now |
DISTI #
BC846ALT1G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC846ALT1G) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 / $0.0123 | Buy Now |
DISTI #
BC846ALT1G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC846ALT1G) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 / $0.0123 | Buy Now |
DISTI #
BC846ALT1G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC846ALT1G) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
88H4564
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 88H4564) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 634 Partner Stock |
|
$0.0270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846ALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC846ALT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC846ALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846ALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846A,215 | vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC846ALT1G vs BC846A,215 |
BC846AR | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC846ALT1G vs BC846AR |
933589550215 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BC846ALT1G vs 933589550215 |
BC846AL99Z | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | BC846ALT1G vs BC846AL99Z |
BC846AMTF | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BC846ALT1G vs BC846AMTF |
BC846A-7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC846ALT1G vs BC846A-7 |
BC846A.6B | TRANSISTOR 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC846ALT1G vs BC846A.6B |
BC846AR-TAPE-7 | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC846ALT1G vs BC846AR-TAPE-7 |
BC846A,235 | vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC846ALT1G vs BC846A,235 |
BC846A,215 | BC846 series - 65 V, 100 mA NPN general-purpose transistors TO-236 3-Pin | NXP Semiconductors | BC846ALT1G vs BC846A,215 |