Part Details for BC846AW_R1_00001 by PanJit Semiconductor
Overview of BC846AW_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for BC846AW_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC846AW_R1_00001
|
Mouser Electronics | Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE65V IC100mA SOT-323 RoHS: Compliant | 0 |
|
$0.0260 / $0.2600 | Order Now |
|
NAC | NPNGENERALPURPOSETRANSISTORS VCE65V IC100mA SOT-323 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 48614 |
|
RFQ | |
DISTI #
BC846AW_R1_00001
|
Avnet Silica | SOT 323/100mA/65V/SS Bipolar Transistor/SMD/NPN (Alt: BC846AW_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BC846AW_R1_00001
BC846AW_R1_00001 CAD Models
BC846AW_R1_00001 Part Data Attributes:
|
BC846AW_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC846AW_R1_00001
PanJit Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC846AW_R1_00001
This table gives cross-reference parts and alternative options found for BC846AW_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846AW_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846AW | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BC846AW_R1_00001 vs BC846AW |
BC846AW_R2_10001 | Transistor, | PanJit Semiconductor | BC846AW_R1_00001 vs BC846AW_R2_10001 |
BC846AWT/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC846AW_R1_00001 vs BC846AWT/R7 |
BC846AW_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846AW_R1_00001 vs BC846AW_R2_00001 |
BC846AWT/R13 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC846AW_R1_00001 vs BC846AWT/R13 |
BC846AW_R1_10001 | Transistor, | PanJit Semiconductor | BC846AW_R1_00001 vs BC846AW_R1_10001 |
BC846AW-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846AW_R1_00001 vs BC846AW-AU_R1_000A1 |
BC846AW | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC846AW_R1_00001 vs BC846AW |