There are no models available for this part yet.
Overview of BC847AT-7-F by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BC847AT-7-F by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84399418
|
Verical | Trans GP BJT NPN 45V 0.1A 150mW 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2238 | Americas - 264000 |
|
$0.0210 | Buy Now | |
DISTI #
78435797
|
Verical | Trans GP BJT NPN 45V 0.1A 150mW 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 | Americas - 192000 |
|
$0.0189 | Buy Now | |
DISTI #
68493853
|
Verical | Trans GP BJT NPN 45V 0.1A 150mW 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2310 | Americas - 12000 |
|
$0.0160 | Buy Now | |
DISTI #
61647250
|
Verical | Trans GP BJT NPN 45V 0.1A 150mW 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 2210 | Americas - 350 |
|
$0.0210 | Buy Now |
CAD Models for BC847AT-7-F by Zetex / Diodes Inc
Related Parts for BC847AT-7-F
-
BC850CLT1Small Signal Bipolar Transistors
-
PDS5100-13Rectifier Diodes
-
CC0603JRX7R9BB104Fixed Capacitors
-
STF8NK100ZPower Field-Effect Transistors
-
PMZ290UNE2YLSmall Signal Field-Effect Transistors
-
BD543CPower Bipolar Transistors
-
CRCW040210K0FKEDFixed Resistors
-
BZX84C22LT1GZener Diodes
-
BD9B100MUV-E2Switching Regulator or Controllers