-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4034
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, -65 V, 100 Mhz, 225 Mw, -100 Ma, 100 Rohs Compliant: Yes |Onsemi BC856ALT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 52722 |
|
$0.0260 / $0.1160 | Buy Now |
DISTI #
45J0600
|
Newark | Bipolar Transistor, Pnp -65V Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:65V, Dc Collector Current:100Ma, Power Dissipation Pd:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi BC856ALT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0420 | Buy Now |
DISTI #
85W3122
|
Newark | Bipolar Transistor, Pnp -65V Sot-23, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC856ALT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0240 | Buy Now |
DISTI #
BC856ALT1GOSCT-ND
|
DigiKey | TRANS PNP 65V 0.1A SOT23-3 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
17267 In Stock |
|
$0.0105 / $0.1100 | Buy Now |
DISTI #
BC856ALT1G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC856ALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 30000468405 Factory Stock |
|
$0.0104 / $0.0117 | Buy Now |
DISTI #
BC856ALT1G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC856ALT1G) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0117 | Buy Now |
DISTI #
BC856ALT1G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC856ALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0117 | Buy Now |
DISTI #
863-BC856ALT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 80V PNP RoHS: Compliant | 16703 |
|
$0.0120 / $0.1100 | Buy Now |
DISTI #
70339413
|
RS | ON Semi BC856ALT1G PNP Bipolar Transistor, 0.1 A, 65 V, 3-Pin SOT-23 | ON Semiconductor BC856ALT1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3630 / $0.4270 | RFQ |
|
Future Electronics | BC Series 65 V 100 mA SMT PNP Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.0102 / $0.0119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC856ALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC856ALT1G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC856ALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856ALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856ATRL | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | BC856ALT1G vs BC856ATRL |
BC856A | Small Signal Bipolar Transistor | Nexperia | BC856ALT1G vs BC856A |
BC856ATR13 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC856ALT1G vs BC856ATR13 |
BC856A,215 | vp_BC856_BC857_BC858 - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC856ALT1G vs BC856A,215 |
BC856A | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BC856ALT1G vs BC856A |
BC856ALT1-TP | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC856ALT1G vs BC856ALT1-TP |
BC856A | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | KEC | BC856ALT1G vs BC856A |
BC856ALT1 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC856ALT1G vs BC856ALT1 |
BC856A/T4 | Small Signal Bipolar Transistor | Nexperia | BC856ALT1G vs BC856A/T4 |
BC856A | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BC856ALT1G vs BC856A |