Part Details for BC857AMB,315 by Nexperia
Overview of BC857AMB,315 by Nexperia
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857AMB,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6439
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC857AMB,315 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 | Buy Now |
DISTI #
BC857AMB,315-ND
|
DigiKey | TRANS PNP 45V 0.1A DFN1006B-3 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0239 / $0.0313 | Buy Now |
DISTI #
2156-BC857AMB,315-NEX-ND
|
DigiKey | TRANS PNP 45V 0.1A DFN1006B-3 Min Qty: 10000 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.0200 | Buy Now |
DISTI #
BC857AMB,315
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC857AMB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0269 | Buy Now |
DISTI #
771-BC857AMB,315
|
Mouser Electronics | Bipolar Transistors - BJT BC857AMB/SOT883B/XQFN3 RoHS: Compliant | 0 |
|
$0.0240 / $0.0310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0243 | Buy Now |
|
Rochester Electronics | TRANSISTORS>100MHZ RoHS: Compliant Status: Active Min Qty: 1 | 46613434 |
|
$0.0203 / $0.0239 | Buy Now |
DISTI #
BC857AMB,315
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC857AMB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0269 | Buy Now |
DISTI #
BC857AMB.315
|
TME | Transistor: PNP, bipolar, 45V, 0.1A, 250mW, DFN1006B-3,SOT883B Min Qty: 15 | 0 |
|
$0.0365 / $0.0587 | RFQ |
|
Chip 1 Exchange | INSTOCK | 22197 |
|
RFQ |