Part Details for BC857AW-AU_R2_000A1 by PanJit Semiconductor
Overview of BC857AW-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for BC857AW-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC857AWAUR2000A1
|
Mouser Electronics | Bipolar Transistors - BJT PNPGENERALPURPOSETRANSISTORS VCE-45V IC-100mA RoHS: Compliant | 0 |
|
$0.0180 / $0.0250 | Order Now |
|
NAC | PNPGENERALPURPOSETRANSISTORS VCE-45V IC-100mA SOT-323 AEC-Q101 Qualified RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for BC857AW-AU_R2_000A1
BC857AW-AU_R2_000A1 CAD Models
BC857AW-AU_R2_000A1 Part Data Attributes:
|
BC857AW-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC857AW-AU_R2_000A1
PanJit Semiconductor
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BC857AW-AU_R2_000A1
This table gives cross-reference parts and alternative options found for BC857AW-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857AW-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857AW_R1_00001 | Small Signal Bipolar Transistor, 0.1A I(C), PNP, | PanJit Semiconductor | BC857AW-AU_R2_000A1 vs BC857AW_R1_00001 |
BC857AW-AU_R1_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC857AW-AU_R2_000A1 vs BC857AW-AU_R1_000A1 |
BC857AWT/R13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC857AW-AU_R2_000A1 vs BC857AWT/R13 |
BC857AW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC857AW-AU_R2_000A1 vs BC857AW |
BC857AW_R1_10001 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SOT-323, 3 PIN | PanJit Semiconductor | BC857AW-AU_R2_000A1 vs BC857AW_R1_10001 |
BC857AW_R2_10001 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SOT-323, 3 PIN | PanJit Semiconductor | BC857AW-AU_R2_000A1 vs BC857AW_R2_10001 |
BC857AWT/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC857AW-AU_R2_000A1 vs BC857AWT/R7 |