Part Details for BC857BE6433HTMA1 by Infineon Technologies AG
Overview of BC857BE6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857BE6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC857BE6433HTMA1-ITTR-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT-23 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
220000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
BC857BE6433HTMA1CT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT-23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0349 / $0.0449 | Buy Now |
DISTI #
BC857BE6433HTMA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT23 T/R - Tape and Reel (Alt: BC857BE6433HTMA1) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0357 / $0.0408 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0393 / $0.0426 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0393 / $0.0426 | Buy Now |
|
Rochester Electronics | BC857 - General Purpose Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 328660 |
|
$0.0330 / $0.0388 | Buy Now |
DISTI #
BC857BE6433HTMA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT23 T/R - Tape and Reel (Alt: BC857BE6433HTMA1) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0357 / $0.0408 | Buy Now |
DISTI #
SP000010648
|
EBV Elektronik | Trans GP BJT PNP 45V 0.1A 3-Pin SOT23 T/R (Alt: SP000010648) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for BC857BE6433HTMA1
BC857BE6433HTMA1 CAD Models
BC857BE6433HTMA1 Part Data Attributes:
|
BC857BE6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC857BE6433HTMA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | TR, 7 INCH: 3000 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BC857BE6433HTMA1
This table gives cross-reference parts and alternative options found for BC857BE6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BE6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BL3 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, TSLP-3-1, 3 PIN | Infineon Technologies AG | BC857BE6433HTMA1 vs BC857BL3 |
BC560CRL | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Motorola Semiconductor Products | BC857BE6433HTMA1 vs BC560CRL |
BC560CRLRA | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Motorola Semiconductor Products | BC857BE6433HTMA1 vs BC560CRLRA |
BC560CRL1 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC857BE6433HTMA1 vs BC560CRL1 |
BC560CRLRM | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC857BE6433HTMA1 vs BC560CRLRM |
BC857BF | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, TSFP-3 | Infineon Technologies AG | BC857BE6433HTMA1 vs BC857BF |
BC560CRLRP | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC857BE6433HTMA1 vs BC560CRLRP |
BC560CRLRP | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN | onsemi | BC857BE6433HTMA1 vs BC560CRLRP |
BC560C5 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Motorola Semiconductor Products | BC857BE6433HTMA1 vs BC560C5 |
BC560C18 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Motorola Semiconductor Products | BC857BE6433HTMA1 vs BC560C18 |