Part Details for BC857BL3E6327XTMA1 by Infineon Technologies AG
Overview of BC857BL3E6327XTMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857BL3E6327XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC857BL3E6327XTMA1TR-ND
|
DigiKey | TRANS PNP 45V 0.1A TSLP-3-1 Min Qty: 30000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0811 / $0.0872 | Buy Now |
DISTI #
BC857BL3E6327XTMA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin TSLP T/R - Tape and Reel (Alt: BC857BL3E6327XTMA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0531 / $0.0606 | Buy Now |
|
Future Electronics | BC857 Series 45 V 100 mA 250 mW SMT PNP Silicon AF Transistor - PG-TSLP-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0855 / $0.0900 | Buy Now |
|
Bristol Electronics | 7222 |
|
RFQ | ||
|
Rochester Electronics | BC857 - General Purpose Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1691 |
|
$0.0804 / $0.0946 | Buy Now |
DISTI #
SP000013556
|
EBV Elektronik | Trans GP BJT PNP 45V 0.1A 3-Pin TSLP T/R (Alt: SP000013556) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BC857BL3E6327XTMA1
BC857BL3E6327XTMA1 CAD Models
BC857BL3E6327XTMA1 Part Data Attributes
|
BC857BL3E6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC857BL3E6327XTMA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, TSLP-3-1, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, TSLP-3-1, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-XBCC-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC857BL3E6327XTMA1
This table gives cross-reference parts and alternative options found for BC857BL3E6327XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BL3E6327XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC560CRL1 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC857BL3E6327XTMA1 vs BC560CRL1 |
BC560C18 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC857BL3E6327XTMA1 vs BC560C18 |
BC857BWE6433 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BC857BL3E6327XTMA1 vs BC857BWE6433 |
BC857BE6433 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Siemens | BC857BL3E6327XTMA1 vs BC857BE6433 |
BC560CRL | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC857BL3E6327XTMA1 vs BC560CRL |
BC857BWE6327 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BC857BL3E6327XTMA1 vs BC857BWE6327 |
BC560CRLRA | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC857BL3E6327XTMA1 vs BC560CRLRA |
BC560CRLRB | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Motorola Semiconductor Products | BC857BL3E6327XTMA1 vs BC560CRLRB |
BC560CZL1G | PNP Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | BC857BL3E6327XTMA1 vs BC560CZL1G |
BC560CRLRP | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN | onsemi | BC857BL3E6327XTMA1 vs BC560CRLRP |