Part Details for BC857C by Diotec Semiconductor AG
Overview of BC857C by Diotec Semiconductor AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC857CCT-ND
|
DigiKey | BJT SOT-23 45V 100MA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6975 In Stock |
|
$0.0089 / $0.1000 | Buy Now |
DISTI #
637-BC857C
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 45V, 100mA, PNP RoHS: Compliant | 18488 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
E02:0323_06675441
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2336 | Europe - 153000 |
|
$0.0090 / $0.0169 | Buy Now |
DISTI #
V72:2272_17557138
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2229 Container: Cut Strips | Americas - 2290 |
|
$0.0164 / $0.0920 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 45V - 100mA - PNP RoHS: Compliant |
120000 In Stock |
|
$0.0078 / $0.0123 | Buy Now |
DISTI #
78436412
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2336 | Americas - 153000 |
|
$0.0090 / $0.0168 | Buy Now |
DISTI #
75712826
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2349 | Americas - 120000 |
|
$0.0115 / $0.0171 | Buy Now |
DISTI #
78440762
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5075 Package Multiple: 25 | Americas - 25750 |
|
$0.0145 / $0.0165 | Buy Now |
DISTI #
66228596
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 715 Package Multiple: 1 Date Code: 2229 | Americas - 2290 |
|
$0.0164 / $0.0273 | Buy Now |
DISTI #
BC857C-DIO
|
TME | Transistor: PNP, bipolar, 45V, 0.1A, 250mW, SOT23 Min Qty: 25 | 25750 |
|
$0.0102 / $0.0337 | Buy Now |
Part Details for BC857C
BC857C CAD Models
BC857C Part Data Attributes:
|
BC857C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC857C
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC857C
This table gives cross-reference parts and alternative options found for BC857C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857CLT1 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BC857C vs BC857CLT1 |
BC857C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BC857C vs BC857C |
BC857CTA | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | BC857C vs BC857CTA |
BC857C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BC857C vs BC857C |
BC857CTR | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC857C vs BC857CTR |
BC857CS62Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | BC857C vs BC857CS62Z |
BC857CLT3 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BC857C vs BC857CLT3 |
BC857CE6433 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BC857C vs BC857CE6433 |
BC857C-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN,PLASTIC PACKAGE-3 | Diodes Incorporated | BC857C vs BC857C-7-F |
BC857-C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC857C vs BC857-C |