Part Details for BCL-414-PL by Molex
Overview of BCL-414-PL by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BCL-414-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19221-0230
|
Interstate Connecting Components | BATTERY CABLE LUG PLTD (BCL-4 4-PL) SPM | 14711100 On Order |
|
$0.4589 / $0.5801 | Buy Now |
Part Details for BCL-414-PL
BCL-414-PL CAD Models
BCL-414-PL Part Data Attributes:
|
BCL-414-PL
Molex
Buy Now
Datasheet
|
Compare Parts:
BCL-414-PL
Molex
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 4 AWG |
Alternate Parts for BCL-414-PL
This table gives cross-reference parts and alternative options found for BCL-414-PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCL-414-PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19221-0230 | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | Molex | BCL-414-PL vs 19221-0230 |