-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal-Core, SMD, 1610, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6189
|
Newark | Wirewound Inductor, 4.7Uh, 2.08A, 1210 Rohs Compliant: Yes |Tdk BCL322515RT-4R7M-D Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1040 |
|
$0.8760 / $1.5500 | Buy Now |
DISTI #
59AJ3476
|
Newark | 3.2Mm X 2.5Mm, -55 To +155 Degc, 2.14A, 4.7 H, 0.16/Tape And Reel Rohs Compliant: Yes |Tdk BCL322515RT-4R7M-D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-BCL322515RT-4R7M-DCT-ND
|
DigiKey | INDUCTORS FOR POWER CIRCUITS, AU Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1661 In Stock |
|
$0.6849 / $1.5400 | Buy Now |
DISTI #
BCL322515RT-4R7M-D
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7μH 20% 1MHz Metal Composite 2.08A 1210 Emboss T/R - Tape and Reel (Alt: BCL322515RT-4R7M-D) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9067 | Buy Now |
DISTI #
810-BCL322515RT-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 0.16ohm 1.71A AEC-Q200 RoHS: Compliant | 1301 |
|
$0.6710 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6670 | Buy Now |
DISTI #
BCL322515RT-4R7M-D
|
TME | Inductor: wire, SMD, 1210, 4.7uH, 2.08A, 160mΩ, ±20%, -55÷155°C Min Qty: 2000 | 0 |
|
$0.7700 | RFQ |
DISTI #
BCL322515RT-4R7M-D
|
Avnet Abacus | Inductor Power Shielded Wirewound 4.7�H 20% 1MHz Metal Composite 2.08A 1210 Emboss T/R (Alt: BCL322515RT-4R7M-D) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCL322515RT-4R7M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
BCL322515RT-4R7M-D
TDK Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal-Core, SMD, 1610, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1610 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.08 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |