Part Details for BCL453232101K by TT electronics / BI Technologies
Overview of BCL453232101K by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCL453232101K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SURFACE MOUNT INDUCTOR General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812 RoHS: Not Compliant | Europe - 500 |
|
RFQ |
Part Details for BCL453232101K
BCL453232101K CAD Models
BCL453232101K Part Data Attributes
|
BCL453232101K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BCL453232101K
TT electronics / BI Technologies
General Purpose Inductor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BECKMAN INDUSTRIAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Terminals | 2 |