Part Details for BCM352T125T300A00 by Vicor Corporation
Overview of BCM352T125T300A00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BCM352T125T300A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1139-ND
|
DigiKey | DC DC CONVERTER 12.5V 300W Min Qty: 25 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$94.8604 | Buy Now |
DISTI #
BCM352T125T300A00
|
Avnet Americas | Module DC-DC 1-OUT 12.5V 26A 325W Through Hole 60-Pin Full Chip - Trays (Alt: BCM352T125T300A00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$94.8600 / $130.8800 | Buy Now |
DISTI #
492-M352T125T300A00
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 35233036512.57300 W RoHS: Compliant | 0 |
|
$89.1900 / $94.8600 | Order Now |
DISTI #
BCM352T125T300A00
|
Avnet Abacus | Module DC-DC 1-OUT 12.5V 26A 325W Through Hole 60-Pin Full Chip (Alt: BCM352T125T300A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BCM352T125T300A00
BCM352T125T300A00 CAD Models
BCM352T125T300A00 Part Data Attributes
|
BCM352T125T300A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCM352T125T300A00
Vicor Corporation
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT |