Part Details for BCM4330FKUBG by Broadcom Limited
Overview of BCM4330FKUBG by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM4330FKUBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 994 |
|
RFQ | ||
|
Bristol Electronics | 3550 |
|
RFQ | ||
|
Sense Electronic Company Limited | BGA | 591 |
|
RFQ |
Part Details for BCM4330FKUBG
BCM4330FKUBG CAD Models
BCM4330FKUBG Part Data Attributes
|
BCM4330FKUBG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM4330FKUBG
Broadcom Limited
Telecom Circuit, 1-Func, PBGA133, 4.89 X 5.33 MM, 0.40 MM PITCH, MO-225, WLBGA-133
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BROADCOM CORP | |
Package Description | 4.89 X 5.33 MM, 0.40 MM PITCH, MO-225, WLBGA-133 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B133 | |
Length | 5.33 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA133,12X12,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 4.89 mm |