Part Details for BCM4414VD1E13A3C02 by Vicor Corporation
Overview of BCM4414VD1E13A3C02 by Vicor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BCM4414VD1E13A3C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5700-ND
|
DigiKey | DC/DC CONVERTER 12.8V Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$612.4730 / $771.0500 | Buy Now |
DISTI #
BCM4414VD1E13A3C02
|
Avnet Americas | Module DC-DC 1-OUT 12V 125A 1500W Chassis Mount 9-Pin 4414 VIA - Boxed Product (Development Kits) (Alt: BCM4414VD1E13A3C02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$558.8400 / $771.0500 | Buy Now |
DISTI #
492-BCM4414D1E13A3C2
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 384Vin 12Vout 125A Digital Chassis RoHS: Compliant | 0 |
|
$612.4700 / $771.0500 | Order Now |
DISTI #
BCM4414VD1E13A3C02
|
Avnet Americas | Module DC-DC 1-OUT 12V 125A 1500W Chassis Mount 9-Pin 4414 VIA - Boxed Product (Development Kits) (Alt: BCM4414VD1E13A3C02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$558.8400 / $771.0500 | Buy Now |
DISTI #
BCM4414VD1E13A3C02
|
Avnet Americas | Module DC-DC 1-OUT 12V 125A 1500W Chassis Mount 9-Pin 4414 VIA - Boxed Product (Development Kits) (Alt: BCM4414VD1E13A3C02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$558.8400 / $771.0500 | Buy Now |
DISTI #
BCM4414VD1E13A3C02
|
Avnet Abacus | Module DC-DC 1-OUT 12V 125A 1500W Chassis Mount 9-Pin 4414 VIA (Alt: BCM4414VD1E13A3C02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for BCM4414VD1E13A3C02
BCM4414VD1E13A3C02 CAD Models
BCM4414VD1E13A3C02 Part Data Attributes
|
BCM4414VD1E13A3C02
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCM4414VD1E13A3C02
Vicor Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 97.1% | |
Input Voltage-Max | 410 V | |
Input Voltage-Min | 260 V | |
Input Voltage-Nom | 384 V | |
JESD-30 Code | R-XXMA-P13 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 125 A | |
Output Voltage-Max | 12.8 V | |
Output Voltage-Min | 8.1 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MODULE | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switching Frequency-Max | 1.05 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 1500 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.0015 s |