Part Details for BCM5228BA4KPB by Broadcom Limited
Overview of BCM5228BA4KPB by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM5228BA4KPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Bristol Electronics | 2425 |
|
RFQ | ||
|
Bristol Electronics | 498 |
|
RFQ | ||
|
Quest Components | 5228BA4KPB | 30 |
|
$18.7500 / $19.5000 | Buy Now |
|
Quest Components | 5228BA4KPB | 1940 |
|
$22.5000 / $30.0000 | Buy Now |
|
Quest Components | 5228BA4KPB | 7 |
|
$30.0000 | Buy Now |
|
Quest Components | 5228BA4KPB | 7 |
|
$30.0000 | Buy Now |
|
Quest Components | 5228BA4KPB | 3 |
|
$30.0000 | Buy Now |
|
Quest Components | 5228BA4KPB | 24 |
|
$27.0000 / $30.0000 | Buy Now |
|
Quest Components | 5228BA4KPB | 6 |
|
$30.0000 | Buy Now |
Part Details for BCM5228BA4KPB
BCM5228BA4KPB CAD Models
BCM5228BA4KPB Part Data Attributes
|
BCM5228BA4KPB
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5228BA4KPB
Broadcom Limited
Ethernet Transceiver,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PBGA-B256 | |
Number of Terminals | 256 | |
Number of Transceivers | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 892 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |