Part Details for BCM53125B0MKMMLG by Broadcom Limited
Overview of BCM53125B0MKMMLG by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM53125B0MKMMLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCM53125B0MKMMLG
|
EBV Elektronik | AGIBCM53125B0MKMMLG GIGABIT SWITCH (Alt: BCM53125B0MKMMLG) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BCM53125B0MKMMLG
BCM53125B0MKMMLG CAD Models
BCM53125B0MKMMLG Part Data Attributes
|
BCM53125B0MKMMLG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM53125B0MKMMLG
Broadcom Limited
Ethernet Switch, PACKAGE-186
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PACKAGE-186 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
JESD-30 Code | S-PBGA-B186 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 186 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |