Part Details for BCM54220B0IQLEG by Broadcom Limited
Overview of BCM54220B0IQLEG by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for BCM54220B0IQLEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCM54220B0IQLEG-ND
|
DigiKey | IC DUAL PORT GIGABIT COPPER PHY Min Qty: 3024 Lead time: 50 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8317 | Buy Now |
DISTI #
BCM54220B0IQLEG
|
Avnet Americas | Communication ICs - Trays (Alt: BCM54220B0IQLEG) RoHS: Compliant Min Qty: 3024 Package Multiple: 3024 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$8.8400 / $10.4000 | Buy Now |
DISTI #
630-BCM54220B0IQLEG
|
Mouser Electronics | Ethernet ICs Dual Port Gigabit Copper PHY RoHS: Compliant | 0 |
|
$9.8400 | Order Now |
DISTI #
BCM54220B0IQLEG
|
EBV Elektronik | Communication ICs (Alt: BCM54220B0IQLEG) RoHS: Compliant Min Qty: 3024 Package Multiple: 3024 Lead time: 52 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BCM54220B0IQLEG
BCM54220B0IQLEG CAD Models
BCM54220B0IQLEG Part Data Attributes
|
BCM54220B0IQLEG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM54220B0IQLEG
Broadcom Limited
Ethernet Transceiver, 2-Trnsvr, CMOS, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | also operates with 3.3v nom supply | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Transceivers | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom | 1 V | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |