Part Details for BCM54616SC0IFBG by Broadcom Limited
Overview of BCM54616SC0IFBG by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for BCM54616SC0IFBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1704-1038-ND
|
DigiKey | IC SINGLE GBE SERDES PHY Min Qty: 1 Lead time: 50 Weeks Container: Tray |
3867 In Stock |
|
$13.5986 / $20.4000 | Buy Now |
DISTI #
BCM54616SC0IFBG
|
Avnet Americas | PHY 1-CH 10Mbps/100Mbps/1000Mbps 100-Pin FBGA - Trays (Alt: BCM54616SC0IFBG) RoHS: Not Compliant Min Qty: 1820 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Tray | 34 |
|
$11.1792 / $13.1520 | Buy Now |
DISTI #
401-BCM54616SC0IFBG
|
Mouser Electronics | Ethernet ICs SINGLE GBE SERDES PHY RoHS: Compliant | 1341 |
|
$13.5900 / $20.3900 | Buy Now |
DISTI #
BCM54616SC0IFBG
|
Avnet Americas | PHY 1-CH 10Mbps/100Mbps/1000Mbps 100-Pin FBGA - Trays (Alt: BCM54616SC0IFBG) RoHS: Not Compliant Min Qty: 1820 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Tray | 34 |
|
$11.1792 / $13.1520 | Buy Now |
DISTI #
BCM54616SC0IFBG
|
Avnet Americas | PHY 1-CH 10Mbps/100Mbps/1000Mbps 100-Pin FBGA - Trays (Alt: BCM54616SC0IFBG) RoHS: Not Compliant Min Qty: 1820 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Tray | 34 |
|
$11.1792 / $13.1520 | Buy Now |
DISTI #
BCM54616SC0IFBG
|
EBV Elektronik | PHY 1-CH 10Mbps/100Mbps/1000Mbps 100-Pin FBGA (Alt: BCM54616SC0IFBG) RoHS: Compliant Min Qty: 1820 Package Multiple: 1820 Lead time: 7 Weeks, 3 Days | EBV - 50960 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1820 | 38220 |
|
$13.7800 / $14.8100 | Buy Now |
Part Details for BCM54616SC0IFBG
BCM54616SC0IFBG CAD Models
BCM54616SC0IFBG Part Data Attributes
|
BCM54616SC0IFBG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM54616SC0IFBG
Broadcom Limited
SINGLE GBE SERDES PHY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | R-PBGA-B100 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |