Part Details for BCM54616SC0KFBG by Broadcom Limited
Overview of BCM54616SC0KFBG by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for BCM54616SC0KFBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3784-ND
|
DigiKey | IC SINGLE GBE SERDES PHY 100BGA Min Qty: 1 Lead time: 50 Weeks Container: Tray |
3934 In Stock |
|
$11.5807 / $17.3700 | Buy Now |
DISTI #
BCM54616SC0KFBG
|
Avnet Americas | SINGLE GBE SERDES PHY - Trays (Alt: BCM54616SC0KFBG) RoHS: Compliant Min Qty: 1820 Package Multiple: 1820 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$9.5200 / $11.2000 | Buy Now |
DISTI #
BCM54616SC0KFBG
|
Avnet Americas | SINGLE GBE SERDES PHY - Trays (Alt: BCM54616SC0KFBG) RoHS: Not Compliant Min Qty: 1820 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$9.5200 / $11.2000 | Buy Now |
DISTI #
BCM54616SC0KFBG
|
Avnet Americas | - Trays (Alt: BCM54616SC0KFBG) RoHS: Compliant Min Qty: 1820 Package Multiple: 1820 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$9.5200 / $11.2000 | Buy Now |
DISTI #
BCM54616SC0KFBG
|
Avnet Americas | - Trays (Alt: BCM54616SC0KFBG) RoHS: Compliant Min Qty: 1820 Package Multiple: 1820 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$9.5200 / $11.2000 | Buy Now |
DISTI #
401-BCM54616SC0KFBG
|
Mouser Electronics | Ethernet ICs SINGLE GBE SERDES PHY RoHS: Compliant | 3545 |
|
$11.3500 / $17.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$7.0875 / $10.5000 | Buy Now |
|
Bristol Electronics | 343 |
|
RFQ | ||
|
Quest Components | ETHERNET ICS SINGLE GBE SERDES PHY | 20 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | ETHERNET ICS SINGLE GBE SERDES PHY | 43 |
|
$16.0673 / $19.5413 | Buy Now |
Part Details for BCM54616SC0KFBG
BCM54616SC0KFBG CAD Models
BCM54616SC0KFBG Part Data Attributes
|
BCM54616SC0KFBG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM54616SC0KFBG
Broadcom Limited
SINGLE GBE SERDES PHY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | FBGA-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | R-PBGA-B100 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |