Part Details for BCM5461A1KFBG by Broadcom Limited
Overview of BCM5461A1KFBG by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for BCM5461A1KFBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3330-ND
|
DigiKey | IC TRANSCEIVER Min Qty: 1 Lead time: 50 Weeks Container: Tray |
9275 In Stock |
|
$8.3960 / $12.1600 | Buy Now |
|
Quest Components | 10/100/1000BASE-T GIGABIT COPPER TRANSCEIVER | 4 |
|
$13.2237 / $14.1683 | Buy Now |
DISTI #
BCM5461A1KFBG
|
EBV Elektronik | 10/100/1000BASE-T GIGABIT COPPER TRANSCEIVER (Alt: BCM5461A1KFBG) RoHS: Compliant Min Qty: 1820 Package Multiple: 1820 Lead time: 7 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | OEM/CM Only | 5 |
|
RFQ |
Part Details for BCM5461A1KFBG
BCM5461A1KFBG CAD Models
BCM5461A1KFBG Part Data Attributes
|
BCM5461A1KFBG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5461A1KFBG
Broadcom Limited
Network Interface,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BROADCOM CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
JESD-30 Code | R-PBGA-B117 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 117 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |