Part Details for BCM5461SA1KPFG by Broadcom Limited
Overview of BCM5461SA1KPFG by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM5461SA1KPFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3334-ND
|
DigiKey | IC TRANSCEIVER FULL/HALF 1/1 Min Qty: 1 Lead time: 50 Weeks Container: Tray |
1318 In Stock |
|
$14.1368 / $20.4700 | Buy Now |
DISTI #
BCM5461SA1KPFG
|
Avnet Americas | 10/100/1000BASE-T GIGABIT COPPER TRANSCEIVER - Trays (Alt: BCM5461SA1KPFG) RoHS: Compliant Min Qty: 952 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Tray | 779 |
|
$11.2200 / $13.2000 | Buy Now |
DISTI #
BCM5461SA1KPFG
|
Avnet Americas | - Trays (Alt: BCM5461SA1KPFG) RoHS: Compliant Min Qty: 952 Package Multiple: 952 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$11.2200 / $13.2000 | Buy Now |
DISTI #
401-BCM5461SA1KPFG
|
Mouser Electronics | Ethernet ICs 10/100/1000Base-T Gigabit Ethe RoHS: Compliant | 958 |
|
$14.1400 / $20.4700 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PBGA100 | 1 |
|
$11.7968 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PBGA100 | 12 |
|
$13.0000 / $14.6250 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PBGA100 | 24 |
|
$19.5225 / $20.5500 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PBGA100 | 57 |
|
$22.3047 / $26.2408 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PBGA100 | 7 |
|
$20.5500 | Buy Now |
Part Details for BCM5461SA1KPFG
BCM5461SA1KPFG CAD Models
BCM5461SA1KPFG Part Data Attributes
|
BCM5461SA1KPFG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5461SA1KPFG
Broadcom Limited
Network Interface,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | ALSO AVAILABLE WITH BGA-117 AND FBGA-100 | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for BCM5461SA1KPFG
This table gives cross-reference parts and alternative options found for BCM5461SA1KPFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5461SA1KPFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM5461SA1KPF | Network Interface, | Broadcom Limited | BCM5461SA1KPFG vs BCM5461SA1KPF |
BCM5461SA1IPF | Ethernet Transceiver, CMOS, PBGA100, FBGA-100 | Broadcom Limited | BCM5461SA1KPFG vs BCM5461SA1IPF |