Part Details for BCM5464SA1KRBG by Broadcom Limited
Overview of BCM5464SA1KRBG by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BCM5464SA1KRBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 10 |
|
$58.0000 | RFQ |
Part Details for BCM5464SA1KRBG
BCM5464SA1KRBG CAD Models
BCM5464SA1KRBG Part Data Attributes
|
BCM5464SA1KRBG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5464SA1KRBG
Broadcom Limited
Network Interface,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | BGA-354 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | R-PBGA-B354 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 354 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for BCM5464SA1KRBG
This table gives cross-reference parts and alternative options found for BCM5464SA1KRBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5464SA1KRBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM5464SA1IRBG | Ethernet Transceiver, CMOS, PBGA354, BGA-354 | Broadcom Limited | BCM5464SA1KRBG vs BCM5464SA1IRBG |
BCM5464SRA1KFBG | Ethernet Transceiver, CMOS, PBGA256, BGA-256 | Broadcom Limited | BCM5464SA1KRBG vs BCM5464SRA1KFBG |
BCM5464SR | Ethernet Transceiver, CMOS, PBGA256, BGA-256 | Broadcom Limited | BCM5464SA1KRBG vs BCM5464SR |
BCM5464SRA1KFB | Ethernet Transceiver, | Broadcom Limited | BCM5464SA1KRBG vs BCM5464SRA1KFB |