Part Details for BCM56072A0KFSBG by Broadcom Limited
Overview of BCM56072A0KFSBG by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM56072A0KFSBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-BCM56072A0KFSBG-ND
|
DigiKey | CENTRALIZED LINE-CARD SWITCH W/O Min Qty: 10 Lead time: 50 Weeks Container: Tray | Temporarily Out of Stock |
|
$449.8090 | Buy Now |
DISTI #
BCM56072A0KFSBG
|
Avnet Americas | Ethernet Switch 16-nm 440Gbps 896-Pin FCBGA - Bulk (Alt: BCM56072A0KFSBG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$363.2832 / $427.3920 | Buy Now |
DISTI #
630-BCM56072A0KFSBG
|
Mouser Electronics | RF System on a Chip - SoC 440 Gbps Switch RoHS: Compliant | 0 |
|
$407.1500 | Order Now |
DISTI #
BCM56072A0KFSBG
|
Avnet Americas | Ethernet Switch 16-nm 440Gbps 896-Pin FCBGA - Bulk (Alt: BCM56072A0KFSBG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$363.2832 / $427.3920 | Buy Now |
DISTI #
BCM56072A0KFSBG
|
Avnet Americas | Ethernet Switch 16-nm 440Gbps 896-Pin FCBGA - Bulk (Alt: BCM56072A0KFSBG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$363.2832 / $427.3920 | Buy Now |
Part Details for BCM56072A0KFSBG
BCM56072A0KFSBG CAD Models
BCM56072A0KFSBG Part Data Attributes
|
BCM56072A0KFSBG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM56072A0KFSBG
Broadcom Limited
Ethernet Switch, CMOS, PBGA896, FCBGA-896
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | FCBGA-896 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
JESD-30 Code | S-PBGA-B896 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA896,30X30,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 2.768 mm | |
Supply Current-Max | 23846.4 mA | |
Supply Voltage-Nom | 0.88 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET SWITCH | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm |