Part Details for BCM6123TD1E1368T00 by Vicor Corporation
Overview of BCM6123TD1E1368T00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM6123TD1E1368T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5816-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$173.1750 / $243.9800 | Buy Now |
DISTI #
BCM6123TD1E1368T00
|
Avnet Americas | Module DC-DC 1-OUT 12V 68A 816W Through Hole 24-Pin 6123 Chip - Trays (Alt: BCM6123TD1E1368T00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$176.8300 / $243.9800 | Buy Now |
DISTI #
492-BCM6123D1E1368T0
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 384Vin 12Vout 68A Analog RoHS: Compliant | 0 |
|
$176.8400 / $243.9800 | Order Now |
DISTI #
BCM6123TD1E1368T00
|
Avnet Abacus | Module DC-DC 1-OUT 12V 68A 816W Through Hole 24-Pin 6123 Chip (Alt: BCM6123TD1E1368T00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 25 |
|
Buy Now |
Part Details for BCM6123TD1E1368T00
BCM6123TD1E1368T00 CAD Models
BCM6123TD1E1368T00 Part Data Attributes
|
BCM6123TD1E1368T00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCM6123TD1E1368T00
Vicor Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2016-08-04 | |
Samacsys Manufacturer | VICOR |