Part Details for BCP5216H6327XTSA1 by Infineon Technologies AG
Overview of BCP5216H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP5216H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCP5216H6327XTSA1-448-ND
|
DigiKey | TRANS PNP 60V 1A SOT223-4 Min Qty: 1225 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
136000 In Stock |
|
$0.2500 | Buy Now |
DISTI #
BCP5216H6327XTSA1-ND
|
DigiKey | TRANS PNP 60V 1A SOT223-4 Min Qty: 1225 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2120 / $0.2313 | Buy Now |
DISTI #
BCP5216H6327XTSA1
|
Avnet Americas | Trans GP BJT PNP 60V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BCP5216H6327XTSA1) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1597 / $0.1826 | Buy Now |
|
Future Electronics | PG-SOT223-4 RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1427 | Buy Now |
DISTI #
66956449
|
Verical | Trans GP BJT PNP 60V 1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R Min Qty: 7000 Package Multiple: 7000 Date Code: 2207 | Americas - 84000 |
|
$0.1837 | Buy Now |
|
Rochester Electronics | BCP52 - General Purpose Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 136000 |
|
$0.2102 / $0.2473 | Buy Now |
DISTI #
BCP5216H6327XTSA1
|
Avnet Americas | Trans GP BJT PNP 60V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BCP5216H6327XTSA1) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1597 / $0.1826 | Buy Now |
DISTI #
BCP5216H6327XTSA1
|
TME | Transistor: PNP, bipolar, 60V, 1A, 2W, SOT223 Min Qty: 5 | 0 |
|
$0.1090 / $0.1700 | RFQ |
|
Chip1Cloud | TRANS PNP 60V 1A SOT223 | 1080 |
|
RFQ | |
DISTI #
SP000748096
|
EBV Elektronik | Trans GP BJT PNP 60V 1A 4-Pin SOT-223 T/R (Alt: SP000748096) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 0 Weeks, 5 Days | EBV - 261000 |
|
Buy Now |
Part Details for BCP5216H6327XTSA1
BCP5216H6327XTSA1 CAD Models
BCP5216H6327XTSA1 Part Data Attributes:
|
BCP5216H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCP5216H6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for BCP5216H6327XTSA1
This table gives cross-reference parts and alternative options found for BCP5216H6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP5216H6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP52-16H6327TR | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BCP5216H6327XTSA1 vs BCP52-16H6327TR |
Q62702-C1900 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Infineon Technologies AG | BCP5216H6327XTSA1 vs Q62702-C1900 |