-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCP53T Series - 80 V, 1 A PNP medium power transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6690
|
Newark | Bcp53-16T/Sot223/Sc-73 Rohs Compliant: Yes |Nexperia BCP53-16TX Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0500 | Buy Now |
DISTI #
98Y2097
|
Newark | Transistor, Bipolar, Aec-Q101, Pnp, -80V, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-80V, Transition Frequency Ft:145Mhz, Power Dissipation Pd:650Mw, Dc Collector Current:-1A, Dc Current Gain Hfe:100Hfe, Transistor Rohs Compliant: Yes |Nexperia BCP53-16TX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1460 / $0.4880 | Buy Now |
DISTI #
1727-2541-1-ND
|
DigiKey | TRANS PNP 80V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.0529 / $0.3200 | Buy Now |
DISTI #
BCP53-16TX
|
Avnet Americas | Trans GP BJT PNP 80V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BCP53-16TX) RoHS: Compliant Min Qty: 15000 Package Multiple: 1000 Container: Reel | 10000 |
|
$0.0419 / $0.0500 | Buy Now |
DISTI #
771-BCP53-16TX
|
Mouser Electronics | Bipolar Transistors - BJT BCP53-16T/SOT223/SC-73 RoHS: Compliant | 14625 |
|
$0.0490 / $0.3500 | Buy Now |
DISTI #
E02:0323_10182524
|
Arrow Electronics | Trans GP BJT PNP 80V 1A 1800mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 17000 Package Multiple: 17000 Lead time: 8 Weeks Date Code: 2238 | Europe - 408000 |
|
$0.0414 | Buy Now |
DISTI #
P40:2555_18825672
|
Arrow Electronics | Trans GP BJT PNP 80V 1A 1800mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Europe - 191000 |
|
$0.0597 / $0.2927 | Buy Now |
DISTI #
V36:1790_15994033
|
Arrow Electronics | Trans GP BJT PNP 80V 1A 1800mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2302 | Americas - 1000 |
|
$0.0404 / $0.0614 | Buy Now |
DISTI #
V72:2272_15994033
|
Arrow Electronics | Trans GP BJT PNP 80V 1A 1800mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1839 Container: Cut Strips | Americas - 528 |
|
$0.0620 / $0.0663 | Buy Now |
|
Future Electronics | BCP53 Series 80 V PNP Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 108000Reel |
|
$0.0422 / $0.0493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP53-16TX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP53-16TX
Nexperia
BCP53T Series - 80 V, 1 A PNP medium power transistors@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.8 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BCP53-16TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP53-16TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP53-16TF | BCP53T Series - 80 V, 1 A PNP medium power transistors@en-us SC-73 4-Pin | Nexperia | BCP53-16TX vs BCP53-16TF |
BC53-16PASX | BC53xPAS series - 80 V, 1 A PNP medium power transistors@en-us DFN 3-Pin | Nexperia | BCP53-16TX vs BC53-16PASX |