-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCP55T Series - 60 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCP55-10TF-ND
|
DigiKey | BCP55-10T/SOT223/SC-73 Min Qty: 4000 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
138136 In Stock |
|
$0.0500 | Buy Now |
DISTI #
BCP55-10TF-ND
|
DigiKey | BCP55-10T/SOT223/SC-73 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0481 / $0.0727 | Buy Now |
DISTI #
BCP55-10TF
|
Avnet Americas | Transistor GP BJT NPN 60V 1A 4-Pin SC-73 T/R - Tape and Reel (Alt: BCP55-10TF) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0419 / $0.0500 | Buy Now |
DISTI #
771-BCP55-10TF
|
Mouser Electronics | Bipolar Transistors - BJT BCP55-10T/SOT223/SC-73 RoHS: Compliant | 0 |
|
$0.0480 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 | 0 |
|
$0.0464 | Buy Now |
|
Rochester Electronics | BCP55-10T - 60 V, 1 A NPN medium power transistors RoHS: Compliant Status: Active Min Qty: 1 | 138136 |
|
$0.0416 / $0.0489 | Buy Now |
DISTI #
BCP55-10TF
|
TTI | Bipolar Transistors - BJT BCP55-10T/SOT223/SC-73 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0480 | Buy Now |
DISTI #
BCP55-10TF
|
Avnet Americas | Transistor GP BJT NPN 60V 1A 4-Pin SC-73 T/R - Tape and Reel (Alt: BCP55-10TF) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0419 / $0.0500 | Buy Now |
DISTI #
BCP55-10TF
|
Avnet Americas | Transistor GP BJT NPN 60V 1A 4-Pin SC-73 T/R - Tape and Reel (Alt: BCP55-10TF) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0419 / $0.0500 | Buy Now |
DISTI #
3212674
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0681 / $0.3999 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP55-10TF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP55-10TF
Nexperia
BCP55T Series - 60 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |