-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCP56H series - 80 V, 1 A NPN medium power transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4845
|
Newark | Transistor, Aec-Q101, Npn, 80V, Sot-223, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Transition Frequency Ft:155Mhz, Power Dissipation Pd:2.2W, Dc Collector Current:1A, Dc Current Gain Hfe:63Hfe, Transistor Case Rohs Compliant: Yes |Nexperia BCP56-10HX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 79 |
|
$0.1120 / $0.4400 | Buy Now |
DISTI #
34AH6693
|
Newark | Bcp56-10H/Sot223/Sc-73 Rohs Compliant: Yes |Nexperia BCP56-10HX Min Qty: 6219 Package Multiple: 1 Date Code: 0 Container: Reel | 84000 |
|
$0.0740 | Buy Now |
DISTI #
1727-7614-1-ND
|
DigiKey | TRANS NPN 80V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2529 In Stock |
|
$0.0643 / $0.4100 | Buy Now |
DISTI #
BCP56-10HX
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 3-Pin SC-73 T/R - Tape and Reel (Alt: BCP56-10HX) RoHS: Not Compliant Min Qty: 11000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 84000 |
|
$0.0616 / $0.0736 | Buy Now |
DISTI #
771-BCP56-10HX
|
Mouser Electronics | Bipolar Transistors - BJT BCP56-10H/SOT223/SC-73 RoHS: Compliant | 67138 |
|
$0.0620 / $0.3800 | Buy Now |
DISTI #
V72:2272_17076816
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 2200mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1534 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1752 Container: Cut Strips | Americas - 10990 |
|
$0.0638 / $0.0652 | Buy Now |
DISTI #
E02:0323_10939826
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 2200mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2313 | Europe - 9000 |
|
$0.0625 / $0.0718 | Buy Now |
|
Future Electronics | BCP56 Series 80 V 1 A Surface Mount NPN Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 18000Reel |
|
$0.0608 / $0.0704 | Buy Now |
|
Future Electronics | BCP56 Series 80 V 1 A Surface Mount NPN Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0622 / $0.0721 | Buy Now |
DISTI #
27608810
|
Verical | Trans GP BJT NPN 80V 1A 2200mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1534 Package Multiple: 1 Date Code: 1752 | Americas - 10990 |
|
$0.0638 / $0.0652 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP56-10HX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP56-10HX
Nexperia
BCP56H series - 80 V, 1 A NPN medium power transistor@en-us SC-73 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | , | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |