Part Details for BCP56-10T3G by onsemi
Overview of BCP56-10T3G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BCP56-10T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0901
|
Newark | Ss Sot223 Gp Xstr Npn 80V/Reel |Onsemi BCP56-10T3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
BCP56-10T3GOSCT-ND
|
DigiKey | TRANS NPN 80V 1A SOT223 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
772 In Stock |
|
$0.1274 / $0.4400 | Buy Now |
DISTI #
BCP56-10T3G
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BCP56-10T3G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 64000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
V72:2272_07291640
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1839 Container: Cut Strips | Americas - 43 |
|
$0.0200 / $0.0704 | Buy Now |
|
Flip Electronics | Stock, ship today | 64000 |
|
$0.1200 | RFQ |
Part Details for BCP56-10T3G
BCP56-10T3G CAD Models
BCP56-10T3G Part Data Attributes
|
BCP56-10T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BCP56-10T3G
onsemi
1.0 A, 80 V NPN Bipolar Junction Transistor hFE = 63 to 160, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-261, 4 PIN | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for BCP56-10T3G
This table gives cross-reference parts and alternative options found for BCP56-10T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56-10T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP56-10T1G | 1.0 A, 80 V NPN Bipolar Junction Transistor hFE = 63 to 160, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BCP56-10T3G vs BCP56-10T1G |
BCP56-10T1 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | onsemi | BCP56-10T3G vs BCP56-10T1 |
BCP56-10 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, PLASTIC PACKAGE-4 | Continental Device India Ltd | BCP56-10T3G vs BCP56-10 |
BCP56-10 | 1A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, SO-4 | STMicroelectronics | BCP56-10T3G vs BCP56-10 |