Part Details for BCP56-16-AU_R2_000A1 by PanJit Group
Overview of BCP56-16-AU_R2_000A1 by PanJit Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP56-16-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-BCP56-16-AU_R2_000A1CT-ND
|
DigiKey | NPN LOW VCE(SAT) TRANSISTOR Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3429 In Stock |
|
$0.0750 / $0.3500 | Buy Now |
|
CHIPMALL.COM LIMITED | 100V 2.6W 100@150mA,2V 1A NPN SOT-223 Bipolar Transistors - BJT ROHS | 3060 |
|
$0.0818 / $0.1384 | Buy Now |
|
Ozdisan Elektronik | TRANSISTOR DIS.1A 100V NPN SOT223 MED. | 0 |
|
$0.1279 / $0.1471 | RFQ |