-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCP56H series - 80 V, 1 A NPN medium power transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4846
|
Newark | Transistor, Aec-Q101, Npn, 80V, Sot-223, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Transition Frequency Ft:155Mhz, Power Dissipation Pd:2.2W, Dc Collector Current:1A, Dc Current Gain Hfe:100Hfe, Transistor Caserohs Compliant: Yes |Nexperia BCP56-16HX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 634 |
|
$0.1360 / $0.4080 | Buy Now |
DISTI #
86AK4294
|
Newark | Transistor, Npn, 80V, 1A, Sot-223 Rohs Compliant: Yes |Nexperia BCP56-16HX Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0930 / $0.1120 | Buy Now |
DISTI #
1727-7616-1-ND
|
DigiKey | TRANS NPN 80V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9992 In Stock |
|
$0.0643 / $0.4100 | Buy Now |
DISTI #
BCP56-16HX
|
Avnet Americas | Single Bipolar Transistor, NPN, 80 V, 1 A, 2.2 W, SC-73 (SOT-223), 4 Pins, Surface Mount - Tape and Reel (Alt: BCP56-16HX) RoHS: Not Compliant Min Qty: 11000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 / $0.0736 | Buy Now |
DISTI #
771-BCP56-16HX
|
Mouser Electronics | Bipolar Transistors - BJT BCP56-16H/SOT223/SC-73 RoHS: Compliant | 16011 |
|
$0.0640 / $0.4000 | Buy Now |
DISTI #
V72:2272_17076817
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 2200mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1484 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2216 Container: Cut Strips | Americas - 7738 |
|
$0.0638 / $0.0674 | Buy Now |
DISTI #
E02:0323_10939811
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 2200mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2343 | Europe - 5000 |
|
$0.0625 / $0.0737 | Buy Now |
|
Future Electronics | BCP56 Series 80 V SMT NPN Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 79000Reel |
|
$0.0614 / $0.0694 | Buy Now |
|
Future Electronics | BCP56 Series 80 V SMT NPN Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0614 / $0.0711 | Buy Now |
DISTI #
61666215
|
Verical | Trans GP BJT NPN 80V 1A 2200mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1484 Package Multiple: 1 Date Code: 2216 | Americas - 7738 |
|
$0.0638 / $0.0674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP56-16HX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP56-16HX
Nexperia
BCP56H series - 80 V, 1 A NPN medium power transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |