Part Details for BCP5610TA by Zetex / Diodes Inc
Overview of BCP5610TA by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP5610TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80953187
|
Verical | Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Date Code: 2223 | Americas - 21000 |
|
$0.0625 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ |