-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6230
|
Newark | Trans, Npn, 80V, 1A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. BCP5616QTA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19 |
|
$0.1570 / $0.3640 | Buy Now |
DISTI #
BCP5616QTADICT-ND
|
DigiKey | TRANS NPN 80V 1A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5779 In Stock |
|
$0.0750 / $0.3500 | Buy Now |
DISTI #
BCP5616QTA
|
Avnet Americas | Single Bipolar Transistor, NPN, 80 V, 1 A, 2 W, SOT-223, 3 Pins, Surface Mount - Tape and Reel (Alt: BCP5616QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 34000 |
|
$0.0540 | Buy Now |
DISTI #
621-BCP5616QTA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor RoHS: Compliant | 1802 |
|
$0.0750 / $0.3500 | Buy Now |
DISTI #
V36:1790_17556985
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2349 | Americas - 187000 |
|
$0.0749 / $0.0948 | Buy Now |
|
Future Electronics | BCP5616Q Series 80 V 1 A 2 W SMT NPN Medium Power Transistor - SOT-223-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 121000Reel |
|
$0.0735 / $0.0851 | Buy Now |
|
Future Electronics | BCP5616Q Series 80 V 1 A 2 W SMT NPN Medium Power Transistor - SOT-223-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 63000Reel |
|
$0.0735 / $0.0846 | Buy Now |
|
ComSIT USA | NPN MEDIUM POWER TRANSISTOR IN SOT223 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin RoHS: Compliant | Europe - 3000 |
|
RFQ | |
|
ComSIT USA | Transistor RoHS: Compliant | Americas - 11644 |
|
RFQ | |
DISTI #
TDSTD9287
|
Rutronik | NPN TRANSISTOR 80V 1A SOT223 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 23000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0892 / $0.1058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP5616QTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCP5616QTA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 25 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Reference Standard | AEC-Q101; IATF 16949 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BCP5616QTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP5616QTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP5616QTC | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4 | Diodes Incorporated | BCP5616QTA vs BCP5616QTC |
BCP56-16 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BCP5616QTA vs BCP56-16 |
BCP5616E6327HTSA1 | Small Signal Bipolar Transistor, | Infineon Technologies AG | BCP5616QTA vs BCP5616E6327HTSA1 |
BCP56-16E6433 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BCP5616QTA vs BCP56-16E6433 |
BCP56-16 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | BCP5616QTA vs BCP56-16 |