-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6231
|
Newark | Trans, Npn, 80V, 1A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. BCP5616QTC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 735 |
|
$0.1180 / $0.3740 | Buy Now |
DISTI #
31-BCP5616QTCCT-ND
|
DigiKey | PWR MID PERF TRANSISTOR SOT223 T Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10790 In Stock |
|
$0.0781 / $0.3700 | Buy Now |
DISTI #
BCP5616QTC
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin SOT-223 T/R - Tape and Reel (Alt: BCP5616QTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0656 / $0.0775 | Buy Now |
DISTI #
621-BCP5616QTC
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 4K RoHS: Compliant | 5216 |
|
$0.0780 / $0.3700 | Buy Now |
|
Future Electronics | BCP56 Series 80 V 2 A 2 W SMT NPN Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0711 / $0.0777 | Buy Now |
|
Future Electronics | BCP56 Series 80 V 2 A 2 W SMT NPN Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0711 / $0.0777 | Buy Now |
DISTI #
BCP5616QTC
|
TME | Transistor: NPN, bipolar, 80V, 1A, 2W, SOT223, automotive industry Min Qty: 10 | 0 |
|
$0.0950 / $0.1420 | RFQ |
DISTI #
BCP5616QTC
|
Avnet Asia | Trans GP BJT NPN 80V 1A 3-Pin SOT-223 T/R (Alt: BCP5616QTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0370 / $0.0397 | Buy Now |
DISTI #
BCP5616QTC
|
Avnet Silica | Trans GP BJT NPN 80V 1A 3-Pin SOT-223 T/R (Alt: BCP5616QTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1045 / $0.1129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP5616QTC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCP5616QTC
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 25 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Reference Standard | AEC-Q101; IATF 16949 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BCP5616QTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP5616QTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP56-16 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BCP5616QTC vs BCP56-16 |
BCP5616E6327HTSA1 | Small Signal Bipolar Transistor, | Infineon Technologies AG | BCP5616QTC vs BCP5616E6327HTSA1 |
BCP56-16E6433 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BCP5616QTC vs BCP56-16E6433 |
BCP56-16 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | BCP5616QTC vs BCP56-16 |