Part Details for BCP5616TA by Zetex / Diodes Inc
Overview of BCP5616TA by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP5616TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80907928
|
Verical | Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Date Code: 2222 | Americas - 5462000 |
|
$0.0500 | Buy Now |
DISTI #
78416951
|
Verical | Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | Americas - 40000 |
|
$0.0439 / $0.0498 | Buy Now |
DISTI #
30667127
|
Verical | Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 710 Package Multiple: 1 Date Code: 1840 | Americas - 710 |
|
$0.0522 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ | |
|
Perfect Parts Corporation | 4480 |
|
RFQ |