Part Details for BCP5616TC by Diodes Incorporated
Overview of BCP5616TC by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP5616TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8975
|
Newark | Trans, Npn, 80V, 1A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. BCP5616TC Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6855 |
|
$0.1070 / $0.3470 | Buy Now |
DISTI #
86AK4298
|
Newark | Transistor, Npn, 80V, 1A, Sot-223 Rohs Compliant: Yes |Diodes Inc. BCP5616TC Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0500 / $0.0810 | Buy Now |
DISTI #
BCP5616TC
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP5616TC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0347 / $0.0410 | Buy Now |
|
Future Electronics | BCP56 Series 80 V 1 A NPN 2 W Silicon Planar Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 464000Reel |
|
$0.0347 / $0.0388 | Buy Now |
|
Future Electronics | BCP56 Series 80 V 1 A NPN 2 W Silicon Planar Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 3099Cut Tape/Mini-Reel |
|
$0.2300 | Buy Now |
|
Future Electronics | BCP56 Series 80 V 1 A NPN 2 W Silicon Planar Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0347 / $0.0386 | Buy Now |
DISTI #
BCP5616TC
|
TME | Transistor: NPN, bipolar, 80V, 1A, 2W, SOT223 Min Qty: 10 | 3410 |
|
$0.0503 / $0.0866 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 16000 |
|
RFQ | |
DISTI #
BCP5616TC
|
Avnet Asia | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: BCP5616TC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BCP5616TC
|
Avnet Silica | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: BCP5616TC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BCP5616TC
BCP5616TC CAD Models
BCP5616TC Part Data Attributes
|
BCP5616TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCP5616TC
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BCP5616TC
This table gives cross-reference parts and alternative options found for BCP5616TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP5616TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP56-16TF | BCP56T Series - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin | Nexperia | BCP5616TC vs BCP56-16TF |
BCX5616TA | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BCP5616TC vs BCX5616TA |
BCP5616TA | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4 | Diodes Incorporated | BCP5616TC vs BCP5616TA |
BCP56-16TX | BCP56T Series - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin | Nexperia | BCP5616TC vs BCP56-16TX |