Part Details for BCQ1300-48S12B-4L by Artesyn Embedded Technologies
Overview of BCQ1300-48S12B-4L by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCQ1300-48S12B-4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5398
|
Newark | Dc/Dc Convrt, Qurt-Brick, F/Adj, 12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:1.3Kw, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:90A, Output Voltage - Output 2:- Rohs Compliant: Yes |Artesyn Embedded Technologies BCQ1300-48S12B-4L Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.3200 | Buy Now |
DISTI #
826-BCQ1300-48S12B4L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1300W, 40 - 60Vin, 12Va.90A, Quarter brick baseplate, Negative logic, Pin Length: 4.6mm RoHS: Compliant | 0 |
|
$104.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.8900 / $273.1600 | Buy Now |
DISTI #
000000000006077924
|
Sager | Isolated DC/DC Converters - Through Hole 1300W, 40 - 60Vin, 12Va.90A, Quarter brick baseplate, Negative logic, Pin Length: 4.6mm Min Qty: 1 | 0 |
|
$100.5500 / $109.4300 | Buy Now |
Part Details for BCQ1300-48S12B-4L
BCQ1300-48S12B-4L CAD Models
BCQ1300-48S12B-4L Part Data Attributes
|
BCQ1300-48S12B-4L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
BCQ1300-48S12B-4L
Artesyn Embedded Technologies
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks |