Part Details for BCR08PNH6727XTSA1 by Infineon Technologies AG
Overview of BCR08PNH6727XTSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR08PNH6727XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR08PNH6727XTSA1TR-ND
|
DigiKey | TRANS PREBIAS NPN/PNP 50V SOT363 Min Qty: 18000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0718 / $0.0856 | Buy Now |
DISTI #
BCR08PNH6727XTSA1
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCR08PNH6727XTSA1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0682 / $0.0779 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0741 / $0.0821 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0741 / $0.0821 | Buy Now |
|
Rochester Electronics | BCR08 - Small Signal Bipolar Transistor, 0.07A, 50V, 2-Element, NPN and PNP RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 27000 |
|
$0.0678 / $0.0798 | Buy Now |
DISTI #
BCR08PNH6727XTSA1
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCR08PNH6727XTSA1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0682 / $0.0779 | Buy Now |
DISTI #
SP000750772
|
EBV Elektronik | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-363 T/R (Alt: SP000750772) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1896 | Buy Now |
Part Details for BCR08PNH6727XTSA1
BCR08PNH6727XTSA1 CAD Models
BCR08PNH6727XTSA1 Part Data Attributes:
|
BCR08PNH6727XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR08PNH6727XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, SOT-363, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BCR08PNH6727XTSA1
This table gives cross-reference parts and alternative options found for BCR08PNH6727XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR08PNH6727XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR48PNH6727 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, SOT-363, 6 PIN | Infineon Technologies AG | BCR08PNH6727XTSA1 vs BCR48PNH6727 |
BCR08PNH6327XTSA1 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, SOT-363, 6 PIN | Infineon Technologies AG | BCR08PNH6727XTSA1 vs BCR08PNH6327XTSA1 |
BCR48PNE6433HTMA1 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, SOT-363, 6 PIN | Infineon Technologies AG | BCR08PNH6727XTSA1 vs BCR48PNE6433HTMA1 |