Part Details for BCR196E6327HTSA1 by Infineon Technologies AG
Overview of BCR196E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR196E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCR196E6327HTSA1-ITTR-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23 Min Qty: 7397 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
156000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
BCR196E6327HTSA1TR-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23 Min Qty: 7397 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0369 / $0.0474 | Buy Now |
DISTI #
BCR196E6327HTSA1
|
Avnet Americas | Trans Digital BJT PNP 50V 70mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR196E6327HTSA1) RoHS: Not Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0393 / $0.0450 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0393 / $0.0441 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0393 / $0.0441 | Buy Now |
|
Rochester Electronics | BCR196 - Digital Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 156000 |
|
$0.0349 / $0.0410 | Buy Now |
DISTI #
SP000014762
|
EBV Elektronik | Trans Digital BJT PNP 50V 70mA 3-Pin SOT-23 T/R (Alt: SP000014762) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 30000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 24000 |
|
$0.1000 / $0.1075 | Buy Now |
Part Details for BCR196E6327HTSA1
BCR196E6327HTSA1 CAD Models
BCR196E6327HTSA1 Part Data Attributes:
|
BCR196E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR196E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 0.47 | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |