Part Details for BCR2200BGMAHWS by Vishay Intertechnologies
Overview of BCR2200BGMAHWS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR2200BGMAHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y0653
|
Newark | Bcr 2% +/-250Ppm Ws |Vishay BCR2200BGMAHWS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $6.0400 | Buy Now |
DISTI #
BCR2200BGMAHWS
|
Avnet Americas | Res Thin Film 0202 22Ohm 2% 1/4W ±250ppm/°C Molded Waffle Pack - Waffle Pack (Alt: BCR2200BGMAHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4850 / $7.3402 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$5.7100 | Buy Now |
DISTI #
BCR2200BGMAHWS
|
Avnet Americas | Res Thin Film 0202 22Ohm 2% 1/4W ±250ppm/°C Molded Waffle Pack - Waffle Pack (Alt: BCR2200BGMAHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4850 / $7.3402 | Buy Now |
Part Details for BCR2200BGMAHWS
BCR2200BGMAHWS CAD Models
BCR2200BGMAHWS Part Data Attributes:
|
BCR2200BGMAHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BCR2200BGMAHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 22ohm, 75V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 75 V |
Alternate Parts for BCR2200BGMAHWS
This table gives cross-reference parts and alternative options found for BCR2200BGMAHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR2200BGMAHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR2200BGMGHWS | Fixed Resistor, Thin Film, 0.25W, 22ohm, 75V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | BCR2200BGMAHWS vs BCR2200BGMGHWS |