Part Details for BCR22PNH6327XTSA1 by Infineon Technologies AG
Overview of BCR22PNH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BCR22PNH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0030
|
Newark | Brt Trans, 22K/22Kohm, Sot-363, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:22Kohm, Base-Emitter Resistor R2:22Kohm, Resistor Ratio, R1/R2:1(Ratio), Rf Transistor Rohs Compliant: Yes |Infineon BCR22PNH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1090 | Buy Now |
DISTI #
BCR22PNH6327XTSA1CT-ND
|
DigiKey | TRANS NPN/PNP PREBIAS SOT363 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0718 / $0.0856 | Buy Now |
DISTI #
BCR22PNH6327XTSA1
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 250mW 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCR22PNH6327XTSA1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0713 / $0.0814 | Buy Now |
DISTI #
726-BCR22PNH6327XTSA
|
Mouser Electronics | Digital Transistors AF DIGITAL TRANSISTOR RoHS: Compliant | 95028 |
|
$0.0710 / $0.1200 | Buy Now |
|
Future Electronics | 50V 100mA 130MHz 250mW 1 NPN, 1 PNP Pre-Biased Bipolar Transistor - PG-SOT363-PO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 15000Reel |
|
$0.0706 / $0.0789 | Buy Now |
|
Future Electronics | 50V 100mA 130MHz 250mW 1 NPN, 1 PNP Pre-Biased Bipolar Transistor - PG-SOT363-PO RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0706 / $0.0783 | Buy Now |
DISTI #
70393852
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Date Code: 2312 | Americas - 378000 |
|
$0.0819 | Buy Now |
|
Chip1Cloud | TRANS NPN/PNP PREBIAS SOT363 | 1100 |
|
RFQ | |
DISTI #
SP000757916
|
EBV Elektronik | Trans Digital BJT NPN/PNP 50V 100mA 250mW 6-Pin SOT-363 T/R (Alt: SP000757916) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 240000 |
|
Buy Now | |
|
New Advantage Corporation | BCR22PN Series NPN/PNP 50 V 100 mA Silicon Digital Transistor Array - SOT-363-6 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0709 / $0.0760 | Buy Now |
Part Details for BCR22PNH6327XTSA1
BCR22PNH6327XTSA1 CAD Models
BCR22PNH6327XTSA1 Part Data Attributes
|
BCR22PNH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR22PNH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |